Wurth Elektronik 385 Series Pluggable Terminal Block, 17-Contact, 5 mm Pitch, 1 Row, 691385700017

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 bag of 25 units)*

$276.85

(exc. GST)

$304.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
25 - 25$11.074$276.85-
50 - 75$10.796$269.902%
100 +$10.628$265.704%

*price indicative

RS Stock No.:
190-9604
Mfr. Part No.:
691385700017
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

17

Pitch

5mm

Current

14A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polycarbonate

Maximum Wire Size mm²

3.31mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Colour

Grey

Wire Connection Method

Solder

Voltage

2.5kV

Series

385

Width

15.5mm

Depth

16mm

Standards/Approvals

RoHS

Length

85mm

Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy