Wurth Elektronik 385 Series Pluggable Terminal Block, 11-Contact, 5 mm Pitch, 1 Row, 691385700011
- RS Stock No.:
- 190-9597
- Mfr. Part No.:
- 691385700011
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$186.67
(exc. GST)
$205.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 25 | $7.467 | $186.68 |
| 50 - 225 | $7.281 | $182.03 |
| 250 + | $6.553 | $163.83 |
*price indicative
- RS Stock No.:
- 190-9597
- Mfr. Part No.:
- 691385700011
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 11 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 14A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polycarbonate | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Grey | |
| Wire Connection Method | Solder | |
| Voltage | 2.5kV | |
| Series | 385 | |
| Width | 15.5mm | |
| Length | 55mm | |
| Depth | 16mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 11 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 14A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polycarbonate | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Grey | ||
Wire Connection Method Solder | ||
Voltage 2.5kV | ||
Series 385 | ||
Width 15.5mm | ||
Length 55mm | ||
Depth 16mm | ||
Standards/Approvals RoHS | ||
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
- RS Stock No. 8250786
- Mfr. Part No. 691352710003
Each
$3.68
- RS Stock No. 1916341
- Mfr. Part No. 691351700012
Each
$11.36
- RS Stock No. 1216825
- Mfr. Part No. 691351700003
Each (In a Box of 165)
$2.478
- RS Stock No. 1224918
- Mfr. Part No. 691381000005
Each (In a Pack of 5)
$6.944
Related links
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch 691385700011
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1 Row












