Wurth Elektronik 3405 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 691340500002
- RS Stock No.:
- 191-2384
- Mfr. Part No.:
- 691340500002
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 70 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.00
(exc. GST)
$9.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 108 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 18 November 2026
- Plus 280 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 68 | $4.50 | $9.00 | - |
| 70 - 138 | $4.385 | $8.77 | 2% |
| 140 + | $4.325 | $8.65 | 3% |
*price indicative
- RS Stock No.:
- 191-2384
- Mfr. Part No.:
- 691340500002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Standards/Approvals | RoHS | |
| Width | 15.1mm | |
| Series | 3405 | |
| Depth | 18.2mm | |
| Length | 20.32mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Current 20A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Standards/Approvals RoHS | ||
Width 15.1mm | ||
Series 3405 | ||
Depth 18.2mm | ||
Length 20.32mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
- RS Stock No. 1912384P
- Mfr. Part No. 691340500002
Each (Supplied in a Bag)
$4.50
Wurth Elektronik 3445 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 691344510002
- RS Stock No. 1912398
- Mfr. Part No. 691344510002
Each (In a Pack of 5)
$4.808
Wurth Elektronik 3445 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 691344510002
- RS Stock No. 1909471
- Mfr. Part No. 691344510002
Each (In a Bag of 200)
$3.634
Wurth Elektronik 3435 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 691343510002
- RS Stock No. 1911927
- Mfr. Part No. 691343510002
Each (In a Pack of 2)
$5.005
Related links
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3405 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row










