Wurth Elektronik 3435 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 691343510002

This image is representative of the product range

Get a bulk buy discount

Add 36 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$10.01

(exc. GST)

$11.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 34$5.005$10.01-
36 - 68$4.875$9.752%
70 +$4.805$9.613%

*price indicative

Packaging Options:
RS Stock No.:
191-1927
Mfr. Part No.:
691343510002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

15A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Wire Connection Method

Solder

Colour

Green

Voltage

1.6kV

Depth

12.6mm

Series

3435

Width

26mm

Standards/Approvals

RoHS

Length

20.32mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Each (In a Pack of 2)
$7.51
Each (Supplied in a Bag)
$5.005
Each (In a Pack of 5)
$4.808
Each (In a Bag of 200)
$3.634

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy