Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 691305530003
- RS Stock No.:
- 185-4091
- Mfr. Part No.:
- 691305530003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-4091
- Mfr. Part No.:
- 691305530003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-TBL | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08 mm | |
| Number of Rows | 1 | |
| Colour | Green | |
| Connector Gender | Male | |
| Current | 16 A | |
| Depth | 8.6 mm | |
| Housing Material | Copper Alloy | |
| Length | 17.24 mm | |
| Orientation | Vertical | |
| Standards/Approvals | No | |
| Voltage | 2.5 kV | |
| Width | 12 mm | |
| Wire Connection Method | Solder | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-TBL | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08 mm | ||
Number of Rows 1 | ||
Colour Green | ||
Connector Gender Male | ||
Current 16 A | ||
Depth 8.6 mm | ||
Housing Material Copper Alloy | ||
Length 17.24 mm | ||
Orientation Vertical | ||
Standards/Approvals No | ||
Voltage 2.5 kV | ||
Width 12 mm | ||
Wire Connection Method Solder | ||
- COO (Country of Origin):
- CN
WR-TBL Series 3055 - 5,08 mm - PCB Header Vertical Entry with Plastic Latches
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691305530003
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691309510003
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701540003B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701520003B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691318500003
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701500003B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691317510003
