Weidmüller BL Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 1943840000
- RS Stock No.:
- 176-7750
- Mfr. Part No.:
- 1943840000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 144 more to save 2%
View bulk pricing optionsSubtotal (1 box of 72 units)*
$409.75
(exc. GST)
$450.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 288 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 72 - 72 | $5.691 | $409.75 | - |
| 144 - 216 | $5.548 | $399.46 | 2% |
| 288 + | $5.463 | $393.34 | 4% |
*price indicative
- RS Stock No.:
- 176-7750
- Mfr. Part No.:
- 1943840000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Copper Alloy | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Standards/Approvals | RoHS | |
| Width | 20.1mm | |
| Series | BL | |
| Depth | 16mm | |
| Length | 25.32mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Copper Alloy | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Standards/Approvals RoHS | ||
Width 20.1mm | ||
Series BL | ||
Depth 16mm | ||
Length 25.32mm | ||
- COO (Country of Origin):
- DE
Weidmuller Series BL Pluggable Terminal Block, 20A Current Rating, 300V/400V Voltage Rating - 1943840000
This pluggable Terminal Block from Weidmuller provides a Compact solution for connecting multiple electrical circuits. The right-angle design is tailored for through-hole mounting applications. With five contacts, it is MADE of Durable copper alloy and PBT, ensuring reliable performance across various environments.
Features & Benefits
• Right-angle design optimises space in confined applications
• Five contact configuration for efficient connections
• Secure screw termination method simplifies installation
• Handles current up to 20A for dependable power delivery
• Rated for voltages of 300V and 400V to meet diverse requirements
• Constructed from copper alloy, offering enhanced conductivity and durability
Applications
• Utilised in control panels for automation systems
• Suitable for interconnecting wires in electrical equipment
• Ideal for machinery within the mechanical industry
• Commonly used in power distribution systems
• Employed in various electronic devices and assemblies
Can it handle high currents effectively?
Yes, it efficiently manages currents up to 20A.
Will it fit in tight spaces?
Yes, the right-angle design accommodates Compact installations.
Is it suitable for outdoor use?
It is recommended for use in controlled environments for durability.
Can it be used with different voltage levels?
Yes, it supports both 300V and 400V applications.
Is installation straightforward?
Yes, the screw termination method facilitates easy installation.
Related links
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1943610000
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013720000
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013460000
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899168
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899016
