Weidmüller BL Series Pluggable Terminal Block, 13-Contact, 5.08 mm Pitch, 1 Row, 1943920000
- RS Stock No.:
- 176-7831
- Mfr. Part No.:
- 1943920000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$133.67
(exc. GST)
$147.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $26.734 | $133.67 |
*price indicative
- RS Stock No.:
- 176-7831
- Mfr. Part No.:
- 1943920000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 13 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Copper Alloy | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Voltage | 400V | |
| Width | 20.1mm | |
| Length | 73.96mm | |
| Standards/Approvals | RoHS | |
| Depth | 16mm | |
| Series | BL | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 13 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 20A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Copper Alloy | ||
Connector Gender Female | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Wire Connection Method Screw | ||
Colour Black | ||
Voltage 400V | ||
Width 20.1mm | ||
Length 73.96mm | ||
Standards/Approvals RoHS | ||
Depth 16mm | ||
Series BL | ||
- COO (Country of Origin):
- DE
The BLZP is the functional extension of the BLZ series. The P in the part name stands for a Plus in security and performance in processing and use.
WIRE READY – delivered with Terminal points already opened
Power tools can be used with the globally compatible plus/minus screw head
Folded steel clamping yoke accommodates the connected wire and compensates for temperature fluctuations
The integrated wire guard prevents dangerous under insertion of the wire from occurring.
Lock and release-lever: tool-less locking and gentle releasing of the connector reduces the mechanical stress on the solder joints.
Related links
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1943920000
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1943690000
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MVSTBW 2.5/13-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792867
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1147670000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1838090000
