Weidmüller SV Series PCB Connector, 4-Contact, 7.62 mm Pitch, 1 Row, 1930620000
- RS Stock No.:
- 176-7813
- Mfr. Part No.:
- 1930620000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$59.27
(exc. GST)
$65.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 145 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $11.854 | $59.27 |
| 15 - 25 | $11.556 | $57.78 |
| 30 + | $11.396 | $56.98 |
*price indicative
- RS Stock No.:
- 176-7813
- Mfr. Part No.:
- 1930620000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 35A | |
| Housing Material | Copper Alloy, Polyamide Fibreglass | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 1kV | |
| Series | SV | |
| Width | 11.4mm | |
| Standards/Approvals | CSA, cURus | |
| Depth | 28.3mm | |
| Length | 26.86mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 35A | ||
Housing Material Copper Alloy, Polyamide Fibreglass | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 1kV | ||
Series SV | ||
Width 11.4mm | ||
Standards/Approvals CSA, cURus | ||
Depth 28.3mm | ||
Length 26.86mm | ||
- COO (Country of Origin):
- RO
Male header in 180° outlet direction for 400 V TNC (S) systems. The mating profile ensures touch safety of more than 3 mm. Maximum operational reliability: with a derating up to 125 °C, a mating profile that can only be plugged in correct, unique coding capability, additional fastening mechanism, and integrated positioning.
Available with a flange (F), screw flange (SF) and clip on screw flange (SFC)
Related links
- Weidmüller SV Series PCB Connector 7.62 mm Pitch 1930620000
- Weidmüller SV Series PCB Connector 7.62 mm Pitch, 1 Row
- Weidmüller SV Series PCB Connector 7.62 mm Pitch 1930290000
- WAGO 256 Series PCB Connector 7.62 mm Pitch 256-504
- WAGO 255 Series PCB Connector 7.62 mm Pitch 255-504
- Weidmüller SVF Series PCB Connector 7.62 mm Pitch, 1 Row
- Weidmüller SVF Series PCB Connector 7.62 mm Pitch 1060850000
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row
