Weidmüller SV Series PCB Connector, 4-Contact, 7.62 mm Pitch, 1 Row, 1930290000

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save $4.41

View bulk pricing options

Subtotal (1 pack of 5 units)*

$59.27

(exc. GST)

$65.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$11.854$59.27-
15 - 25$11.56$57.80$4.41
30 +$11.40$57.00$13.62

*price indicative

RS Stock No.:
176-7795
Mfr. Part No.:
1930290000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Connector

Number of Contacts

4

Pitch

7.62mm

Current

35A

Number of Rows

1

Housing Material

Polyamide Fibreglass, Copper Alloy

Connector Gender

Male

Orientation

Straight

Wire Connection Method

Solder

Colour

Black

Voltage

1kV

Depth

11.4mm

Width

28.3mm

Series

SV

Length

26.86mm

Standards/Approvals

CSA, cURus

COO (Country of Origin):
RO
Male header in 90° outlet direction for 400 V TNC (S) systems. The mating profile ensures touch-safety of more than 3 mm. Maximum operational reliability: with a derating up to 125 °C, a mating profile that can only be plugged in correct, unique coding capability and additional fastening mechanism.

Available with a flange (F), screw flange (SF) and clip on screw flange (SFC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy