Weidmüller BL Series Pluggable Terminal Block, 14-Contact, 5.08 mm Pitch, 1 Row, 1943930000
- RS Stock No.:
- 176-7759
- Mfr. Part No.:
- 1943930000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 48 more to save 2%
View bulk pricing optionsSubtotal (1 box of 24 units)*
$432.48
(exc. GST)
$475.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 24 - 24 | $18.02 | $432.48 | - |
| 48 - 72 | $17.57 | $421.68 | 2% |
| 96 + | $17.30 | $415.20 | 3% |
*price indicative
- RS Stock No.:
- 176-7759
- Mfr. Part No.:
- 1943930000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 14 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Copper Alloy | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Voltage | 400V | |
| Series | BL | |
| Width | 20.1mm | |
| Standards/Approvals | RoHS | |
| Depth | 16mm | |
| Length | 80.04mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 14 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 20A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Copper Alloy | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Wire Connection Method Screw | ||
Colour Black | ||
Voltage 400V | ||
Series BL | ||
Width 20.1mm | ||
Standards/Approvals RoHS | ||
Depth 16mm | ||
Length 80.04mm | ||
- COO (Country of Origin):
- DE
Weidmuller Series BL Pluggable Terminal Block, 20A Current Rating, 300V/400V Voltage Rating - 1943930000
This pluggable Terminal Block is intended for efficient connections in electronic and electrical applications. With 14 contacts and a pitch of 5.08mm, it simplifies wiring tasks while optimising space in projects. Its right-angle orientation and through-hole mounting enable flexible installation, making it suitable for various automated systems.
Features & Benefits
• 14 contacts for diverse connectivity options
• Right-angle design optimises space in Compact layouts
• Through-hole mounting provides secure installation
• Screw termination ensures dependable electrical connections
• Compatible with copper alloy contact material for longevity
• Rated for a maximum current of 20A and a voltage range of 300V to 400V
Applications
• Ideal for control cabinets and junction boxes
• Suitable for automation and robotics systems
• Used in power distribution contexts
• Applicable in electronic circuits requiring robust connections
Can it handle high current loads?
It is rated for a maximum current of 20A.
Will it fit into standard mounting setups?
The through-hole design is compatible with various PCBs.
Is it suitable for outdoor applications?
It is designed primarily for indoor electronic environments.
What is the maximum operating temperature for this connector?
The maximum operating temperature is 100 °C.
Related links
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1013820000
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1716440000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838330000
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838100000
- Phoenix Contact MSTBA 2.5/14-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1926138
