Weidmüller BLF 5.08 Series Pluggable Terminal Block, 14-Contact, 5.08 mm Pitch, 1 Row, 1013560000
- RS Stock No.:
- 176-7790
- Mfr. Part No.:
- 1013560000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.63
(exc. GST)
$30.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $27.63 |
| 6 - 11 | $26.91 |
| 12 + | $26.51 |
*price indicative
- RS Stock No.:
- 176-7790
- Mfr. Part No.:
- 1013560000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 14 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Copper Tin, Polybutylene Terephthalate | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Width | 27.6mm | |
| Series | BLF 5.08 | |
| Length | 80.04mm | |
| Standards/Approvals | RoHS | |
| Depth | 14.2mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 14 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Copper Tin, Polybutylene Terephthalate | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Width 27.6mm | ||
Series BLF 5.08 | ||
Length 80.04mm | ||
Standards/Approvals RoHS | ||
Depth 14.2mm | ||
- COO (Country of Origin):
- DE
Weidmuller BLF 5.08 Series Pluggable Terminal Block, 14 Contacts, 5.08mm Pitch - 1013560000
This pluggable Terminal Block is a VITAL component for electrical connections, designed with a practical plug design to ensure reliability and ease of use. It utilises a straight body orientation and employs a through hole mounting type, optimised for various installation requirements. With dimensions of 71.12mm width, 14.2mm height, and 27.7mm depth, it is Compact and space-efficient.
Features & Benefits
• Utilises a PUSH IN spring connection for tool-free wiring
• Supports a current rating of up to 10A for robust performance
• Includes a patented release latch for secure locking functionality
• Features black PBT insulation for durability and safety
• Designed with 14 contacts for versatile applications
Applications
• Used for automation systems for effective signal transmission
• Ideal for electrical panel connections in commercial equipment
• Suitable for developing secure connections in electronic devices
• Recommended for mechanical requiring reliable wire management
What are the optimal wire sizes that can be connected to this Terminal block?
It accommodates wire sizes ranging from 26 AWG to 12 AWG, making it suitable for various electrical applications requiring flexibility in wire choice.
How does the locking mechanism improve reliability in connections?
The patented release latch provides enhanced security, ensuring that connections remain intact during operation while allowing for easy removal when necessary.
What is the maximum voltage this Terminal Block can handle?
It is rated for a maximum voltage of 300V, suitable for a range of high-voltage applications in electrical systems.
Can it be used in harsh environmental conditions?
Yes, it operates effectively within a temperature range of -50 to 100 °C, making it applicable in diverse environments without compromising performance.
Related links
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013560000
- Phoenix Contact FKCVW 2.5/14-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873773
- Phoenix Contact FKCVR 2.5/14-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1874073
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838330000
- Phoenix Contact MSTB 2.5/14-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757132
- Phoenix Contact MVSTBU 2.5/14-GB-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1788651
- Phoenix Contact MSTB 2.5/14-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
