Weidmüller SL Series Pluggable Terminal Block, 14-Contact, 5.08 mm Pitch, 1 Row, 1154900000
- RS Stock No.:
- 176-7699
- Mfr. Part No.:
- 1154900000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $15.50
View bulk pricing optionsSubtotal (1 box of 50 units)*
$310.85
(exc. GST)
$341.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $6.217 | $310.85 | - |
| 100 - 150 | $6.062 | $303.10 | $15.50 |
| 200 + | $5.969 | $298.45 | $49.60 |
*price indicative
- RS Stock No.:
- 176-7699
- Mfr. Part No.:
- 1154900000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 14 | |
| Pitch | 5.08mm | |
| Current | 18.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide Fibreglass, Copper Magnesium Alloy | |
| Connector Gender | Male | |
| Orientation | Angled | |
| Colour | Orange | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Width | 12mm | |
| Series | SL | |
| Standards/Approvals | cURus, CSA | |
| Length | 80.04mm | |
| Depth | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 14 | ||
Pitch 5.08mm | ||
Current 18.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide Fibreglass, Copper Magnesium Alloy | ||
Connector Gender Male | ||
Orientation Angled | ||
Colour Orange | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Width 12mm | ||
Series SL | ||
Standards/Approvals cURus, CSA | ||
Length 80.04mm | ||
Depth 8.5mm | ||
- COO (Country of Origin):
- DE
Weidmuller Series SL Pluggable Terminal Block, 18.5A Current Rating, 300V/400V Voltage Rating - 1154900000
This pluggable Terminal Block is designed for efficient connections in a variety of electronic applications. It features a straight body orientation with 14 contacts arranged in a single row, making it suitable for Compact spaces. The through hole mounting type allows for straightforward installation, while the solder termination method ensures a secure connection. This Orange Terminal Block is MADE from Durable CuMg and PAGF materials, which provide lasting performance in challenging environments.
Features & Benefits
• High current rating of 18.5A supports substantial load management
• Voltage ratings of 300V and 400V ensure versatility
• 5.08mm pitch design optimises space usage in layouts
• Single row configuration simplifies wiring
• Copper alloy contacts enhance conductivity and consistency
• Straight body orientation facilitates effective cable management
Applications
• Connecting cables in automation systems
• Utilised in electronic control systems for efficient signal transmission
• Suitable for requiring robust connections
• Employed in power distribution panels for secure terminations
Can it handle high current loads effectively?
Yes, it has a current rating of 18.5A, allowing for effective high current handling.
Will it fit in tight spaces?
Its Compact 5.08mm pitch design makes it Ideal for limited areas.
Is it suitable for both 300V and 400V applications?
Yes, it meets both voltage ratings, providing operational flexibility.
Is the SL 5.08HC compliant with safety regulations?
Yes, it complies with RoHS and REACH standards.
Related links
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838330000
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838100000
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1013820000
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1716440000
