RS PRO Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$2.62

(exc. GST)

$2.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$2.62-
10 - 49$2.552%
50 - 99$2.494%
100 - 499$2.437%
500 +$2.379%

*price indicative

RS Stock No.:
144-4322
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

10A

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide 66

Connector Gender

Male/Female

Maximum Wire Size mm²

1mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Wire Connection Method

Screw

Colour

Green

Voltage

300V

Length

21.8mm

Standards/Approvals

No

Width

11.2mm

Series

RS PRO

Depth

16.2mm

2-12 pole solid block

Pluggable male-female connectors

Polarised mouldings

Moulded in green UL94-V0 flame retardant PA66

Professional rising clamp terminals

1.0mm2 (28-16AWG) solid & stranded cable

Captive screws

Guided pin alignment

UL & VDE approved

Each (In a Pack of 5)
$6.352
Each (In a Pack of 10)
$1.568
Each (In a Pack of 5)
$7.794

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy