Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 1607580000

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

$301.65

(exc. GST)

$331.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 50$6.033$301.65
100 - 150$5.882$294.10
200 +$5.791$289.55

*price indicative

RS Stock No.:
172-2775
Mfr. Part No.:
1607580000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

10

Pitch

3.5mm

Number of Rows

1

Current

17A

Housing Material

PBT

Connector Gender

Male

Orientation

Straight

Colour

Orange

Wire Connection Method

Solder

Voltage

320V

Standards/Approvals

cURus, CSA

Length

3.2mm

Depth

7.5mm

Width

42mm

Series

OMNIMATE SL

COO (Country of Origin):
DE

Standard Density Vertical Flanged Header


These Weidmuller 3.50 mm pitch Omnimate Range of 180 ° Flanged Shrouded Headers are designed for Wave (Flow) soldering. With a solder pin length of 3.2 mm the Weidmuller 3.50 mm pitch Omnimate Range of 180 ° Flanged Shrouded Headers are suitable for 1.6 mm and 2.0 mm thick PCBs.

3.5mm Pitch - Weidmüller Omnimate Range


The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.

Mating harness connectors in either tension clamp or rising clamp screw terminals

Headers with fully enclosed sides

Polarising pins available to prevent mismatch connections

Flammability Class UL94 V-0

Note

For corresponding 180 ° flanged Omnimate connectors see stock number 762-6044 typical.
For corresponding 90 ° flanged Omnimate connectors see stock number 762-6179 typical.

Each (In a Box of 50)
$4.874
Each (In a Pack of 5)
$10.336
Each (In a Pack of 5)
$10.336
Each (In a Pack of 5)
$8.578

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy