Weidmüller SL Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1146380000
- RS Stock No.:
- 172-2580
- Mfr. Part No.:
- 1146380000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$189.70
(exc. GST)
$208.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | $1.897 | $189.70 |
| 500 + | $1.707 | $170.70 |
*price indicative
- RS Stock No.:
- 172-2580
- Mfr. Part No.:
- 1146380000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Current | 18A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Orange | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Length | 3.2mm | |
| Series | SL | |
| Width | 20.12mm | |
| Standards/Approvals | CSA, cURus | |
| Depth | 8.43mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Current 18A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Orange | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Length 3.2mm | ||
Series SL | ||
Width 20.12mm | ||
Standards/Approvals CSA, cURus | ||
Depth 8.43mm | ||
- COO (Country of Origin):
- DE
Weidmuller OMNIMATE SL Series Pluggable Terminal Block, 18A Current Rating, 400V Voltage Rating - 1146380000
This pluggable Terminal Block has solder pin length which measures 3.2 mm and is suitable for efficient connections in various industrial applications. With a straight body orientation and a pitch of 5.08mm, it is designed for through-hole mounting, ensuring reliable electrical connections and it meets RoHS and REACH compliance standards.
Features & Benefits
• Supports current up to 18A for high-performance applications
• Rated for voltage up to 400V for robust reliability
• Solder termination for secure, permanent connections
• 5.08mm pitch simplifies PCB layout and design
• Straight body orientation allows easy installation in tight spaces
• Constructed from copper alloy for improved conductivity
Applications
• Interconnecting wires in control panels
• Connecting components in automation systems
• Suitable for use in electrical junction boxes
• Employed in test equipment for dependable electrical connections
Can it handle high current applications?
Yes, it supports up to 18A for demanding tasks.
Is it suitable for through-hole PCB mounting?
Yes, it is specifically designed for through-hole installations.
Will it provide dependable connections in harsh environments?
Yes, it is MADE from Durable copper alloy for longevity.
Related links
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1780200000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838230000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1146770000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1148100000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1147360000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
