Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1146770000
- RS Stock No.:
- 172-2577
- Mfr. Part No.:
- 1146770000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$182.00
(exc. GST)
$200.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,100 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | $1.82 | $182.00 |
| 500 + | $1.638 | $163.80 |
*price indicative
- RS Stock No.:
- 172-2577
- Mfr. Part No.:
- 1146770000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Current | 18A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Orange | |
| Voltage | 400V | |
| Series | OMNIMATE SL | |
| Width | 20.12mm | |
| Standards/Approvals | cURus, CSA | |
| Length | 3.2mm | |
| Depth | 12mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Current 18A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Orange | ||
Voltage 400V | ||
Series OMNIMATE SL | ||
Width 20.12mm | ||
Standards/Approvals cURus, CSA | ||
Length 3.2mm | ||
Depth 12mm | ||
- COO (Country of Origin):
- DE
Weidmuller OMNIMATE SL Series Pluggable Terminal Block, 18A Current Rating, 400V Voltage Rating - 1146770000
This pluggable Terminal Block is designed for efficient electrical connections across various applications. With a single row configuration and a right angle body orientation, it is suited for Compact installations. The Terminal Block features a 5.08mm pitch, ensuring compatibility with a broad range of devices and facilitating straightforward through hole mounting.
Features & Benefits
• Features 4 contacts for effective connectivity
• Supports a current rating of 18A for versatile use
• Voltage rating of 400V enhances safety
• Right angle orientation supports space-efficient layouts
• Solder termination method provides secure connections
• Distinct Orange colour aids in easy wiring identification
Applications
• Ideal for electrical panel assemblies
• Suitable for wiring in mechanical devices
• Applicable in various electronic equipment
Can it handle high temperatures during operation?
Yes, it is designed to endure substantial heat.
Will it accommodate different wire sizes?
Yes, it is versatile enough for various wire gauges.
- RS Stock No. 7330395
- Mfr. Part No. 1146770000
Each (In a Pack of 5)
$3.514
- RS Stock No. 7330746
- Mfr. Part No. 1780200000
Each (In a Pack of 5)
$3.846
- RS Stock No. 7330474
- Mfr. Part No. 1146380000
Each (In a Pack of 5)
$3.542
- RS Stock No. 1722561
- Mfr. Part No. 1147300000
Each (In a Box of 100)
$0.976
Related links
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1780200000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838230000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1148100000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1146380000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1147360000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row












