RS PRO CTBP9308 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$5.05

(exc. GST)

$5.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 17 August 2026
  • Plus 1,090 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$0.505$5.05
250 - 1240$0.497$4.97
1250 +$0.41$4.10

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
144-4350
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Housing Material

Polyamide 66

Connector Gender

Male

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Series

CTBP9308

Width

8.5mm

Standards/Approvals

RoHS, UL, VDE

Length

15.2mm

Depth

12mm

2-24 pole solid Block

Open & closed headers

Polarised mouldings

Moulded in green UL94-V0 flame retardant PA66

Anti solder wicking

Guided pin alignment

UL & VDE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy