RS PRO Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 144-4099
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 box of 500 units)*
$322.00
(exc. GST)
$354.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 500 | $0.644 | $322.00 | - |
| 1000 - 1500 | $0.628 | $314.00 | 2% |
| 2000 + | $0.618 | $309.00 | 4% |
*price indicative
- RS Stock No.:
- 144-4099
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Depth | 12mm | |
| Length | 31.7mm | |
| Series | RS PRO | |
| Width | 8.5mm | |
| Standards/Approvals | RoHS, VDE, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Depth 12mm | ||
Length 31.7mm | ||
Series RS PRO | ||
Width 8.5mm | ||
Standards/Approvals RoHS, VDE, UL | ||
2-24 pole solid Block
Open & closed headers
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Anti solder wicking
Guided pin alignment
UL & VDE approved
Related links
- RS PRO CTBP9308 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9308 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9308 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9308 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9308 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9308 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9308 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO 95 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
