RS PRO Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 144-4094
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $30.00
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$625.00
(exc. GST)
$688.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.625 | $625.00 | - |
| 2000 - 3000 | $0.61 | $610.00 | $30.00 |
| 4000 + | $0.60 | $600.00 | $100.00 |
*price indicative
- RS Stock No.:
- 144-4094
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Series | RS PRO | |
| Standards/Approvals | RoHS, UL, VDE | |
| Depth | 12mm | |
| Width | 8.5mm | |
| Length | 15.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Series RS PRO | ||
Standards/Approvals RoHS, UL, VDE | ||
Depth 12mm | ||
Width 8.5mm | ||
Length 15.2mm | ||
2-24 pole solid Block
Open & closed headers
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Anti solder wicking
Guided pin alignment
UL & VDE approved
Related links
- RS PRO CTBP9308 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9308 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9308 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9308 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9308 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9308 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9308 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1512760000
