Conex-It HSFE Series PCB Terminal Block Header, 3-Contact, 3.5 mm Pitch, 1 Row, HSFE-03008V
- RS Stock No.:
- 845-867
- Mfr. Part No.:
- HSFE-03008V
- Brand:
- Conex-It
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$14.73
(exc. GST)
$16.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $14.73 | $1.473 |
| 5 - 9 | $13.57 | $1.357 |
| 10 + | $12.24 | $1.224 |
*price indicative
- RS Stock No.:
- 845-867
- Mfr. Part No.:
- HSFE-03008V
- Brand:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block Header | |
| Pitch | 3.5mm | |
| Current | 5.5A | |
| Number of Rows | 1 | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Screwless | |
| Colour | Green | |
| Voltage | 160V | |
| Series | HSFE | |
| Width | 22.9mm | |
| Depth | 7.8mm | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block Header | ||
Pitch 3.5mm | ||
Current 5.5A | ||
Number of Rows 1 | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Screwless | ||
Colour Green | ||
Voltage 160V | ||
Series HSFE | ||
Width 22.9mm | ||
Depth 7.8mm | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block is a robust connector solution designed to provide reliable electrical connections without the cumbersome need for screw terminals. Its innovative screwless plug system ensures a neat and efficient assembly.
Supports up to 3 contacts, enhancing connection versatility
Voltage rating of 300V, ensuring safe operation in demanding environments
Current rating of 12A allows for robust electrical performance
Withstanding voltage of 1.6KV enhances reliability against electrical surges
- RS Stock No. 0845871
- Mfr. Part No. HSFE-06008V
1 Bag of 5
$14.60
- RS Stock No. 0845877
- Mfr. Part No. HSFE-0300TV
1 Bag of 10
$15.68
- RS Stock No. 0845886
- Mfr. Part No. HSFE-03001V
1 Bag of 10
$27.42
- RS Stock No. 0845872
- Mfr. Part No. HSFE-08008V
1 Bag of 5
$18.81











