Conex-It HRFE Series PCB Terminal Block Header, 3-Contact, 3.5 mm Pitch, 1 Row, HRFE-03008V
- RS Stock No.:
- 845-865
- Mfr. Part No.:
- HRFE-03008V
- Brand:
- Conex-It
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$13.10
(exc. GST)
$14.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $13.10 | $1.31 |
| 5 - 9 | $12.05 | $1.205 |
| 10 + | $10.87 | $1.087 |
*price indicative
- RS Stock No.:
- 845-865
- Mfr. Part No.:
- HRFE-03008V
- Brand:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Product Type | PCB Terminal Block Header | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Thermoplastic | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Through Hole | |
| Colour | Green | |
| Voltage | 300V | |
| Depth | 11.1mm | |
| Series | HRFE | |
| Width | 15.8mm | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Product Type PCB Terminal Block Header | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Thermoplastic | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Through Hole | ||
Colour Green | ||
Voltage 300V | ||
Depth 11.1mm | ||
Series HRFE | ||
Width 15.8mm | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block is an essential connection solution designed for reliable electrical connections across various applications. This female plug series offers robust performance and versatility in a Compact format.
Accommodates up to 3 contacts for flexible design options
RoHS compliant, ensuring safety and environmental responsibility
Rated for voltages up to 300V, facilitating dependable energy transfer
Withstanding voltage capacity of 1.6KV enhances durability
