Omron E52-E Type K Temperature Sensor 100 mm Length, 6 mm Diameter → 400 °C Max
- RS Stock No.:
- 265-1595
- Mfr. Part No.:
- E52-ELTK6-100-2-A
- Brand:
- Omron
Subtotal (1 unit)*
$75.76
(exc. GST)
$83.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.76 |
*price indicative
- RS Stock No.:
- 265-1595
- Mfr. Part No.:
- E52-ELTK6-100-2-A
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thermocouple Type | K | |
| Product Type | Temperature Sensor | |
| Probe Diameter | 6mm | |
| Probe Length | 100mm | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 400°C | |
| Terminal Type | 2 Wire Tail | |
| Series | E52-E | |
| Cable Length | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thermocouple Type K | ||
Product Type Temperature Sensor | ||
Probe Diameter 6mm | ||
Probe Length 100mm | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 400°C | ||
Terminal Type 2 Wire Tail | ||
Series E52-E | ||
Cable Length 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Omron E52-E Series Temperature Sensor, Maximum Temperature Sensed +400 °C, 2-Wire Tail Termination - E52-ELTK6-100-2-A
This temperature sensor by Omron offers accurate and reliable temperature sensing capabilities for a wide range of industrial applications. With its stainless steel probe and high-temperature thermocouple, the sensor ensures precise temperature measurement even in challenging environments. It is optimised to work seamlessly with Omron's E5 temperature controllers, offering best performance match and application fit.
Features & Benefits
• High-quality stainless steel probe for durability and reliability
• Thermocouple type K for accurate temperature sensing up to +400 °C
• 2-wire tail termination type for easy installation and setup
• Best performance match with E5 temperature controller portfolio
Applications
• Suitable for standard and challenging industrial environments
• Ideal for special applications requiring accurate temperature sensing
• Can be used with Omron's E5 temperature controllers
Can it be used for high-temperature applications?
Yes, the Omron temperature sensor is designed for accurate temperature measurement in high-temperature environments up to +400 °C.
Will it work with Omron's E5 temperature controllers?
Yes, it is optimised to work seamlessly with the range of E5 temperature controllers for best performance match and application fit.
Is the probe made of stainless steel?
Yes, the sensor features a stainless steel probe for durability and reliability in industrial applications.
Can it be used for both standard and challenging environments?
Yes, it is suitable for standard as well as challenging industrial environments, offering accurate temperature sensing in various setups.
Related links
- RS PRO Brake Pad Temperature Sensor Type K Brake Pad Temperature Sensor 4 mm Length, 6 mm Diameter → 400 °C Max
- RS PRO Brake Pad Thermocouple Type K Brake Pad Temperature Sensor 4 mm Length, 6 mm Diameter → 400 °C Max
- Testo K Type K Thermocouple Temperature Probe 1.5 mm Diameter, 400 °C Max
- RS PRO Type K Brake Pad Temperature Sensor 4 mm Length, 3.2 mm Diameter → 400 °C Max
- RS PRO Type K Brake Pad Temperature Sensor 4 mm Length, 4 mm Diameter → 400 °C Max
- Omron E52 Type J Temperature Sensor 120 mm Length -80 °C → 600 °C Max
- Testo K Temperature Probe 1.5 mm Diameter, 400 °C Max
- Omron E52 Type J Temperature Sensor, 0 °C → 760 °C Max
