Phoenix Contact MSTBT 2.5/7-STF Series Pluggable Terminal Block, 7-Contact, 5 mm Pitch, 1 Row, 1919763
- RS Stock No.:
- 854-2057
- Mfr. Part No.:
- 1919763
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$828.85
(exc. GST)
$911.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $16.577 | $828.85 | - |
| 250 + | $16.117 | $805.85 | 2% |
*price indicative
- RS Stock No.:
- 854-2057
- Mfr. Part No.:
- 1919763
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 630V | |
| Width | 44.8mm | |
| Standards/Approvals | No | |
| Length | 18.2mm | |
| Depth | 15mm | |
| Series | MSTBT 2.5/7-STF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 630V | ||
Width 44.8mm | ||
Standards/Approvals No | ||
Length 18.2mm | ||
Depth 15mm | ||
Series MSTBT 2.5/7-STF | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: MSTBT 2,5/..-STF, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
- RS Stock No. 8542044
- Mfr. Part No. 1919747
Each (In a Box of 50)
$10.783
- RS Stock No. 8542262
- Mfr. Part No. 1926280
Each (In a Box of 50)
$12.854
- RS Stock No. 8534485
- Mfr. Part No. 1909456
Each (In a Box of 50)
$6.427
- RS Stock No. 8540941
- Mfr. Part No. 1970922
Each (In a Box of 50)
$12.711
Related links
- Phoenix Contact SMSTB 2.5/7-STF Series Pluggable Terminal Block 5 mm Pitch 1970922
- Phoenix Contact FKIC 2.5/7-STF Series Pluggable Terminal Block 5 mm Pitch 1910872
- Phoenix Contact FRONT-MSTB 2.5/7-STF Series Pluggable Terminal Block 5 mm Pitch 1779699
- Phoenix Contact FKCN 2.5/7-STF Series Pluggable Terminal Block 5 mm Pitch 1733013
- Phoenix Contact FKCVW 2.5/7-STF Series Pluggable Terminal Block 5 mm Pitch 1910254
- Phoenix Contact FKCT 2.5/7-STF Series Pluggable Terminal Block 5 mm Pitch 1909456
- Phoenix Contact FKC 2.5/ 7-STF Series Pluggable Terminal Block 5 mm Pitch 1910571
- Phoenix Contact FKCVR 2.5/7-STF Series Pluggable Terminal Block 5 mm Pitch 1909935












