Molex 39523 Series PCB Terminal Block, 11-Contact, 5 mm Pitch, 1 Row, 39523-8011
- RS Stock No.:
- 815-325
- Mfr. Part No.:
- 39523-8011
- Brand:
- Molex
Subtotal (1 pack of 30 units)*
$400.01
(exc. GST)
$440.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $400.01 | $13.334 |
*price indicative
- RS Stock No.:
- 815-325
- Mfr. Part No.:
- 39523-8011
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 11 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 18A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 300V | |
| Series | 39523 | |
| Depth | 12.7mm | |
| Standards/Approvals | UL | |
| Length | 55mm | |
| Width | 25.91mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 11 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 18A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 300V | ||
Series 39523 | ||
Depth 12.7mm | ||
Standards/Approvals UL | ||
Length 55mm | ||
Width 25.91mm | ||
- COO (Country of Origin):
- CN
The Molex pluggable Terminal Block offers a robust solution for wire-to-board applications with its 5.00mm pitch design. Featuring a vertical plug configuration, it ensures reliable front wire entry for efficient connectivity across various systems.
11 circuits provide extensive connectivity options
Green housing ensures visibility and easy identification
Rated for 18.0A current ensures compatibility with high-demand applications
Operable within a broad temperature range of -40° to +105°C for versatile use
Compatible with multiple wire sizes from 12 to 26 AWG for flexibility
Related links
- Molex 39523 Series Pluggable Terminal Block 5 mm Pitch 1 Row
- Molex 39523 Series Pluggable Terminal Block 5 mm Pitch 1 Row
- Molex 39523 Series Terminal Block 5 mm Pitch 1 Row
- Molex 39523 Series Pluggable Terminal Block 5 mm Pitch 1 Row
- Molex 39523 Series Pluggable Terminal Block 5 mm Pitch 1 Row
- Weidmüller 2786630000 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact LPT Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
