Molex 39523 Series Pluggable Terminal Block, 11-Contact, 5 mm Pitch, Plug-in, 1 Row

Subtotal (1 pack of 30 units)*

$463.99

(exc. GST)

$510.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$463.99$15.466

*price indicative

RS Stock No.:
815-323
Mfr. Part No.:
39523-7011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pluggable Terminal Block

Number of Contacts

11

Pitch

5mm

Current

18A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Mount Type

Plug-in

Housing Material

PA66

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Screw

Voltage

300V

Length

55mm

Width

12.7mm

Depth

25.9mm

Series

39523

Standards/Approvals

UL

COO (Country of Origin):
CN
The Molex Terminal Block provides a reliable connection solution, featuring a 5.00mm pitch for Eurostyle vertical plugs. Its design ensures seamless rear wire entry, making it Ideal for efficient assembly and space management.

Designed for 11 circuits, maximising connectivity potential

Green housing offers enhanced visibility and identification

Meets temperature range of -40° to +105°C for diverse environments

Supports wire sizes from 12 to 26 AWG for versatility

Compatible with industry-standard PCB headers, ensuring broad usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy