TE Connectivity Buchanan Series Pluggable Terminal Block, 16-Contact, 5.08 mm Pitch, 1 Row, 3-284047-5
- RS Stock No.:
- 796-757
- Mfr. Part No.:
- 3-284047-5
- Brand:
- TE Connectivity
Subtotal (1 box of 10 units)*
$493.25
(exc. GST)
$542.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $493.25 | $49.325 |
*price indicative
- RS Stock No.:
- 796-757
- Mfr. Part No.:
- 3-284047-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 3mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Clamp | |
| Voltage | 300V | |
| Standards/Approvals | RoHS | |
| Width | 12.5mm | |
| Depth | 25mm | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 3mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Clamp | ||
Voltage 300V | ||
Standards/Approvals RoHS | ||
Width 12.5mm | ||
Depth 25mm | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity Connector is a robust solution designed for high reliability in various applications, featuring a reliable cage clamp wire termination that ensures secure connections in demanding environments.
High temperature and IR reflow compatibility enhance versatility in applications
Open screws facilitate quicker connections, reducing assembly time efficiently
Double captive screws prevent loss, ensuring reliable connections in the field
Halogen-free polyamide housing provides safety and compliance with environmental standards
Related links
- TE Connectivity Buchanan Series Terminal Block Connector 5.08 mm Pitch 3-284047-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2351885-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2350514-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2350513-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2351886-6
