TE Connectivity Buchanan Series Pluggable Terminal Block, 16-Contact, 3.81 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 508-299
- Mfr. Part No.:
- 1-1986722-6
- Brand:
- TE Connectivity
Subtotal (1 box of 8 units)*
$577.34
(exc. GST)
$635.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $577.34 | $72.168 |
*price indicative
- RS Stock No.:
- 508-299
- Mfr. Part No.:
- 1-1986722-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 30V | |
| Standards/Approvals | UL | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 11A | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 30V | ||
Standards/Approvals UL | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 16 Position PCB Terminal Block is designed for exceptional performance in wire-to-board applications, providing a reliable connection across various electrical circuits. With a compact size and an efficient 3.81 mm centreline, this terminal block ensures ease of integration into your designs. Its sturdy construction supports a wide range of wire sizes, making it versatile for multiple usages. The product features a unique vertical orientation and a 180° wire entry angle, allowing for streamlined installation and optimal wire protection. Engineered to handle operating voltages of up to 300 VAC, this terminal block is perfect for demanding applications where reliability is paramount.
Accommodates wire sizes from 30 to 14 AWG enhancing its versatility
Spring terminal termination method allows effortless wire connections
Low halogen content ensures compliance with environmental standards
Side stackable design saves space in compact assemblies
Green housing colour provides a discreet look in electronic devices
Wave solder capability allows for high temperature assembly processes
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2350513-6
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2351885-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2351886-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2350514-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
