TE Connectivity Buchanan Series Terminal Block Connector, 16-Contact, 5.08 mm Pitch, 1 Row, 3-284047-6
- RS Stock No.:
- 796-608
- Mfr. Part No.:
- 3-284047-6
- Brand:
- TE Connectivity
Subtotal (1 box of 10 units)*
$658.75
(exc. GST)
$724.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $658.75 | $65.875 |
*price indicative
- RS Stock No.:
- 796-608
- Mfr. Part No.:
- 3-284047-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal Block Connector | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Clamp | |
| Voltage | 300V | |
| Standards/Approvals | RoHS | |
| Width | 12.5mm | |
| Series | Buchanan | |
| Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal Block Connector | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Clamp | ||
Voltage 300V | ||
Standards/Approvals RoHS | ||
Width 12.5mm | ||
Series Buchanan | ||
Depth 25mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity Terminal Block connector offers versatile wire termination through spring and rising cage clamp designs, catering to various connection needs in industrial and commercial applications.
High-temp and IR reflow compatible versions ensure reliability under extreme conditions
The double captive screw system prevents lost screws, enhancing assembly efficiency
Halogen-free housing material provides compliance with safety standards
Test probe access facilitates easy diagnostics and testing
Open screw design simplifies the connection process, reducing installation time
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 3-284047-5
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity BUCHANAN Series Terminal Block 5.08 mm Pitch 2 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
