TE Connectivity Buchanan Series Terminal Block, 4-Contact, 5.08 mm Pitch, Board, 1 Row

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
788-274
Mfr. Part No.:
1546073-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Product Type

Terminal Block

Pitch

5.08mm

Current

17.5A

Number of Rows

1

Housing Material

PA66

Minimum Wire Size mm²

0.05mm²

Mount Type

Board

Maximum Wire Size mm²

3mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Right Angle

Colour

Black

Wire Connection Method

Wire to Board

Voltage

300V

Standards/Approvals

RoHS

Series

Buchanan

COO (Country of Origin):
IT
The TE Connectivity Terminal Block connector is designed for efficient electrical connections in various applications, featuring a versatile design that accommodates reliable terminations and ensures secure assembly for High performance circuits.

UL rated for 300 V and 24 A for reliable performance in demanding environments

Interlocking features enhance stability and security during installation

Low profile design optimises space while providing effective electrical connections

Compatible with 12-30 AWG wire for wide usability across different applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy