Phoenix Contact FKC Series PCB Connector, 9-Contact, 5.08 mm Pitch, 1 Row, 1873126

Subtotal (1 pack of 50 units)*

$635.71

(exc. GST)

$699.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$635.71$12.714

*price indicative

RS Stock No.:
767-066
Mfr. Part No.:
1873126
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

9

Pitch

5.08mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.25mm²

Housing Material

Copper Alloy

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

320V

Series

FKC

Standards/Approvals

VDE

Length

25.23mm

Width

46.34mm

Depth

15mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector is designed for reliability in electronic applications, featuring a Compact design with a nominal cross section of 2.5 mm² and capable of accommodating up to 9 positions in a single row.

Integrated test option enables quick and convenient testing

Colour-coded push button allows for intuitive operation

Push-in spring connection facilitates time-saving assembly without tools

Maximum nominal current is 12 A with a rated voltage of 320 V

Compatible with the MSTB 2,5 range for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy