HARTING Har Flexicon Series PCB Terminal Block, 11-Contact, 3.81 mm Pitch, 1 Row, 14311115102000
- RS Stock No.:
- 745-223
- Mfr. Part No.:
- 14311115102000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$1,466.55
(exc. GST)
$1,613.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,466.55 | $14.666 |
*price indicative
- RS Stock No.:
- 745-223
- Mfr. Part No.:
- 14311115102000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 11 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide, Polyphthalamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 150V | |
| Length | 41.91mm | |
| Width | 11.65mm | |
| Series | Har Flexicon | |
| Depth | 20.75mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 11 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide, Polyphthalamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 150V | ||
Length 41.91mm | ||
Width 11.65mm | ||
Series Har Flexicon | ||
Depth 20.75mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,81 FPH-11 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
Connector designed for horizontal orientation optimises space in Compact assemblies
Push-in spring-cage termination allows for quick and secure wire connections
Rated current of 11 A supports a wide range of applications
11 contacts provide multiple connection points for enhanced functionality
Constructed from copper alloy for excellent conductivity and durability
Housing materials of polyamide and polyphthalamide ensure robust performance
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 41.91 mm length and 20.75 mm depth facilitate easy integration
Suitable for wire sizes from 30 AWG to 14 AWG for versatile connectivity
Green colour coding aids in easy identification during installation
Applications
Used in industrial automation systems for reliable device connectivity
Suitable for control panels and switchgear assemblies in various environments
Employed in manufacturing and assembly lines for efficient signal routing
Integrated into electronics and PCB applications for streamlined connections
Applied in electrical distribution systems to manage power and data flow
What type of mounting does this product require?
This connector is designed for horizontal mounting on PCBs.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and REACH standards.
- RS Stock No. 0736713
- Mfr. Part No. 14121115001000
1 Bag of 100
$1,101.99
- RS Stock No. 8535507
- Mfr. Part No. 1748448
Each (In a Box of 50)
$11.562
- RS Stock No. 2287017
- Mfr. Part No. 1071181
Each (In a Pack of 145)
$5.444
- RS Stock No. 8811653
- Mfr. Part No. 1822516
Each (In a Box of 90)
$8.683
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311115401000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311115402000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121115002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121115001000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row











