HARTING Har Flexicon Series PCB Connector, 11-Contact, 3.81 mm Pitch, 1 Row, 14121115002000
- RS Stock No.:
- 744-748
- Mfr. Part No.:
- 14121115002000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$571.23
(exc. GST)
$628.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $571.23 | $5.712 |
*price indicative
- RS Stock No.:
- 744-748
- Mfr. Part No.:
- 14121115002000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 11 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | PCB to Cable | |
| Voltage | 300V | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 11 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Current 11A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method PCB to Cable | ||
Voltage 300V | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3.81 MTH-11 BK is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.
Features & Benefits
Rapid connection of individual wires improves installation efficiency
Robust SMD design ensures durability in demanding environments
Fully automatic processing streamlines manufacturing and assembly
Shrouded design enhances safety by preventing accidental contact
Copper alloy contacts with tin plating provide reliable conductivity
Operating temperature range of -40 °C to 110 °C supports diverse applications
PCB mount type allows for easy integration into existing systems
Compliance with multiple standards ensures reliability and safety
11 contacts in a single row optimise space on PCBs
300 V voltage rating accommodates a wide range of electrical applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This product requires PCB mounting for installation.
Is this product suitable for low-voltage DC circuits?
Yes, it is rated for 300 V, making it suitable for low-voltage DC applications.
Related links
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121115001000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311115102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311115401000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311115402000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121117006000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121114002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14131114001000
