HARTING Har Flexicon Series PCB Connector, 12-Contact, 5 mm Pitch, 1 Row, 14121216001000
- RS Stock No.:
- 744-751
- Mfr. Part No.:
- 14121216001000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$501.87
(exc. GST)
$552.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $501.87 | $5.019 |
*price indicative
- RS Stock No.:
- 744-751
- Mfr. Part No.:
- 14121216001000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | PCB to Cable | |
| Voltage | 600V | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method PCB to Cable | ||
Voltage 600V | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5.00 MTV-12 BK is a miniature SMD PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in demanding environments.
Features & Benefits
Rapid connection of individual wires enhances installation speed and efficiency
Robust SMD design ensures durability and reliability in various applications
Fully automatic processing allows for streamlined manufacturing and assembly
Shrouded design provides additional protection against accidental disconnection
Operating temperature range of -40 °C to +110 °C supports diverse environmental conditions
Tin-plated copper alloy contacts ensure good conductivity and corrosion resistance
PCB mount type facilitates easy integration into existing systems
Compliance with multiple standards ensures safety and reliability in use
15 A current rating supports a wide range of applications
600 V voltage rating allows for use in high-voltage environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the current rating for this PCB connector?
The current rating for this connector is 15 A.
Is this product compliant with RoHS and CE standards?
Yes, this product is RoHS and CE compliant.
Related links
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14131216001000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14121216002000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121217005000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121217002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121215002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121215001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14131214001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121214002000
