HARTING Har Flexicon Series PCB Connector, 12-Contact, 3.5 mm Pitch, 1 Row, 14131214001000
- RS Stock No.:
- 738-990
- Mfr. Part No.:
- 14131214001000
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $4.50
View bulk pricing optionsSubtotal (1 unit)*
$5.80
(exc. GST)
$6.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.80 | - |
| 10 - 24 | $5.35 | $4.50 |
| 25 + | $4.83 | $24.25 |
*price indicative
- RS Stock No.:
- 738-990
- Mfr. Part No.:
- 14131214001000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | PCB to Cable | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method PCB to Cable | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,50 MWV-12 GN is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance reliability and ease of use.
Features & Benefits
Rapid connection of individual wires improves installation speed and efficiency
Robust SMD design ensures durability in demanding environments
Fully automatic processing reduces labour costs and installation time
Shrouded design enhances safety by preventing accidental contact
Polyamide housing offers excellent resistance to heat and chemicals
Operating temperature range of -40 °C to 110 °C supports diverse applications
12 contacts in a single row optimises space on PCBs
Wave soldering termination type simplifies assembly processes
Compliance with multiple standards ensures reliability and safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This product requires PCB mounting for installation.
Is this product suitable for low-voltage DC circuits?
Yes, this connector supports a voltage of 300 V.
Related links
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121214002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121214001000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311214102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311214106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311214402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311214401000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121215002000
