HARTING Har Flexicon Series PCB Connector, 12-Contact, 5 mm Pitch, 1 Row, 14121216002000
- RS Stock No.:
- 737-740
- Mfr. Part No.:
- 14121216002000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$529.15
(exc. GST)
$582.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $529.15 | $5.292 |
*price indicative
- RS Stock No.:
- 737-740
- Mfr. Part No.:
- 14121216002000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | PCB to Cable | |
| Voltage | 600V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method PCB to Cable | ||
Voltage 600V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5.00 MTH-12 BK is a miniature SMD PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in demanding environments.
Features & Benefits
Rapid connection of individual wires enhances installation speed and efficiency
Robust SMD design ensures durability and reliability in various applications
Fully automatic processing simplifies manufacturing and reduces labour costs
Shrouded design provides additional protection against accidental disconnection
Operating temperature range of -40 °C to +110 °C supports diverse environmental conditions
15 A current rating accommodates a wide range of electrical applications
600 V voltage rating ensures compatibility with high-voltage systems
Polyamide and polyphthalamide housing materials offer excellent mechanical strength
Compliance with multiple standards ensures safety and reliability in use
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
What is the maximum operating temperature?
The maximum operating temperature is 110 °C.
Related links
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14121216001000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14131216001000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121215002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121215005000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121215001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14131214001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121214002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121214001000
