HARTING Har Flexicon Series PCB Connector, 10-Contact, 5.08 mm Pitch, 1 Row, 14121017002000
- RS Stock No.:
- 744-746
- Mfr. Part No.:
- 14121017002000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$420.95
(exc. GST)
$463.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $420.95 | $4.21 |
*price indicative
- RS Stock No.:
- 744-746
- Mfr. Part No.:
- 14121017002000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | PCB to Cable | |
| Colour | Black | |
| Voltage | 600V | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method PCB to Cable | ||
Colour Black | ||
Voltage 600V | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5.08 MTH-10 BK is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.
Features & Benefits
Rapid connection of individual wires improves installation efficiency
Robust SMD design ensures durability in demanding environments
Fully automatic processing streamlines manufacturing and assembly
Shrouded design enhances safety by preventing accidental contact
Copper alloy contacts with tin plating provide reliable conductivity
Operating temperature range of -40 °C to 110 °C supports diverse applications
PCB mount type allows for easy integration into existing systems
Compliance with multiple standards ensures reliability and safety
15 A current rating supports a wide range of electrical applications
600 V voltage rating accommodates high-voltage environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
What is the maximum current this component can handle?
This component can handle a maximum current of 15 A.
- RS Stock No. 2857300
- Mfr. Part No. CTBP9208/10
Each
$11.71
- RS Stock No. 1648539
- Mfr. Part No. 1-796634-0
Each (In a Box of 100)
$10.943
- RS Stock No. 2709467
- Mfr. Part No. 1912184
Each (In a Pack of 50)
$3.059
- RS Stock No. 0880622
- Mfr. Part No. 2734-1105/327-000
Each
$12.05
Related links
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121017006000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121017001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121017005000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14131017001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120517006000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120517001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121617005000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121617006000










