HARTING Har Flexicon Series PCB Connector, 16-Contact, 5.08 mm Pitch, 1 Row, 14121617005000
- RS Stock No.:
- 739-564
- Mfr. Part No.:
- 14121617005000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$489.31
(exc. GST)
$538.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $489.31 | $9.786 |
*price indicative
- RS Stock No.:
- 739-564
- Mfr. Part No.:
- 14121617005000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | PCB to Cable | |
| Voltage | 600V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method PCB to Cable | ||
Voltage 600V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5.08 MTV-16 BK SL is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.
Features & Benefits
Rapid connection of individual wires improves installation efficiency
Robust SMD design ensures durability in demanding environments
Fully automatic processing streamlines manufacturing and assembly
Shrouded design enhances protection against accidental disconnection
Polyamide and polyphthalamide housing materials offer high thermal resistance
Operating temperature range of -40 °C to 110 °C supports diverse applications
15 A current rating accommodates a wide range of electrical loads
600 V voltage rating ensures compatibility with high-voltage systems
Compliance with multiple standards guarantees reliability and safety
PCB mount type simplifies integration into existing systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in robotics and automated machinery
Is this product suitable for low-voltage DC circuits?
Yes, this product is suitable for low-voltage DC circuits.
What is the maximum current this component can handle?
This component can handle a maximum current of 15 A.
- RS Stock No. 2872313
- Mfr. Part No. 395305004
Each (In a Pack of 5)
$2.388
- RS Stock No. 8562506
- Mfr. Part No. 3061978
Each (In a Box of 10)
$22.04
- RS Stock No. 0897291
- Mfr. Part No. 1708595
1 Box of 2
$23.41
- RS Stock No. 1767822
- Mfr. Part No. 1013840000
Each
$31.12
Related links
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121617006000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121617001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121617002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121615001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121614002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121615006000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121614001000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121615002000











