HARTING Har Flexicon Series PCB Connector, 16-Contact, 5.08 mm Pitch, 1 Row, 14121617006000

This image is representative of the product range

Subtotal (1 bag of 50 units)*

$946.06

(exc. GST)

$1,040.67

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +$946.06$18.921

*price indicative

RS Stock No.:
736-724
Mfr. Part No.:
14121617006000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Connector

Number of Contacts

16

Pitch

5.08mm

Number of Rows

1

Current

15A

Housing Material

Polyamide

Orientation

Straight

Colour

Black

Wire Connection Method

PCB to Cable

Voltage

600V

Standards/Approvals

UL 94 V-0

Series

Har Flexicon

COO (Country of Origin):
IT
The HARTING har-flexicon 5.08 MTH-16 BK SL is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.

Features & Benefits


Rapid connection of individual wires improves installation efficiency

Robust SMD design ensures durability in demanding environments

Fully automatic processing streamlines manufacturing and assembly

Shrouded design enhances safety by preventing accidental contact

Copper alloy contacts with tin plating ensure reliable electrical performance

Operating temperature range of -40 °C to 110 °C supports diverse applications

PCB mount type allows for easy integration into existing systems

Compliance with multiple standards ensures reliability and safety

15 A current rating accommodates a wide range of applications

600 V voltage rating provides versatility in electrical systems

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

What is the maximum current this component can handle?


This component can handle a maximum current of 15 A.

Each (In a Pack of 5)
$2.388
Each (In a Box of 10)
$22.04
1 Box of 2
$23.41

Related links