HARTING Har Flexicon Series PCB Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 14311217402000
- RS Stock No.:
- 743-156
- Mfr. Part No.:
- 14311217402000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$1,181.39
(exc. GST)
$1,299.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,181.39 | $11.814 |
*price indicative
- RS Stock No.:
- 743-156
- Mfr. Part No.:
- 14311217402000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide, Polyphthalamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 250V | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 60.96mm | |
| Series | Har Flexicon | |
| Width | 15.5mm | |
| Depth | 18.4mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide, Polyphthalamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 250V | ||
Standards/Approvals UL 94 V-0 | ||
Length 60.96mm | ||
Series Har Flexicon | ||
Width 15.5mm | ||
Depth 18.4mm | ||
- COO (Country of Origin):
- IT
The HARTING PCB connector Terminal Block is designed for efficient device connectivity in industrial applications, facilitating the routing of power, data, and signals to the PCB. Its robust construction and reliable performance make it suitable for various electronic and automation systems.
Features & Benefits
Connector type is female, ensuring secure connections
Horizontal orientation allows for space-efficient installation
Screw termination method provides reliable and easy wire connections
Rated current of 15 A supports a wide range of applications
12 contacts enable multiple connections in a Compact design
Constructed from copper alloy for excellent conductivity
Mating side features Sn for enhanced durability
Housing materials include polyamide and polyphthalamide for strength
Complies with multiple standards including RoHS and UL 1059 for safety
Compact dimensions of 60.96 mm length and 15.5 mm width facilitate integration
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this PCB connector Terminal Block is 250 V.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
- RS Stock No. 1786711
- Mfr. Part No. 736-306
Each (In a Pack of 5)
$14.954
- RS Stock No. 3149805
- Mfr. Part No. 736-303
Each (In a Pack of 5)
$8.94
- RS Stock No. 1916193P
- Mfr. Part No. 691351500012
Each (Supplied in a Box)
$9.28
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311217102000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311217401000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311217106000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121217005000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121217002000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121217006000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121217001000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row












