HARTING Har Flexicon Series PCB Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 14311217102000
- RS Stock No.:
- 741-440
- Mfr. Part No.:
- 14311217102000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$1,208.05
(exc. GST)
$1,328.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,208.05 | $12.081 |
*price indicative
- RS Stock No.:
- 741-440
- Mfr. Part No.:
- 14311217102000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 12 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide, Polyphthalamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 250V | |
| Series | Har Flexicon | |
| Width | 14.9mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 60.96mm | |
| Depth | 25.05mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 12 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide, Polyphthalamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 250V | ||
Series Har Flexicon | ||
Width 14.9mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 60.96mm | ||
Depth 25.05mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,08 FPH-12 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It facilitates the routing of power, data, and signals through the side of the device to the PCB, ensuring reliable connections.
Features & Benefits
Connector type is female, providing compatibility with various devices
Rated current of 12 A supports robust electrical performance
Horizontal orientation allows for space-efficient installation
Push-in-spring-cage termination simplifies wiring and reduces installation time
Made from copper alloy for excellent conductivity and durability
Housing materials include polyamide and polyphthalamide for enhanced thermal resistance
Complies with CE, RoHS, and UL standards for safety and reliability
Maximum wire size of 2.5 mm² accommodates a range of applications
Compact dimensions of 60.96 mm length and 14.9 mm width optimise space usage
Green colour coding aids in easy identification during installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this product is 250 V.
What type of mounting does this product require?
This product features a horizontal mounting orientation.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311217402000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311217401000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311217106000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121217005000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121217002000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121217006000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121217001000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
