HARTING Har Flexicon Series PCB Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 14311217401000
- RS Stock No.:
- 740-209
- Mfr. Part No.:
- 14311217401000
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$11.78
(exc. GST)
$12.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.78 | - |
| 10 + | $10.68 | 9% |
*price indicative
- RS Stock No.:
- 740-209
- Mfr. Part No.:
- 14311217401000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide, Polyphthalamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 250V | |
| Length | 71.12mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Width | 12.5mm | |
| Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide, Polyphthalamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 250V | ||
Length 71.12mm | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
Width 12.5mm | ||
Depth 25mm | ||
- COO (Country of Origin):
- IT
The HARTING PCB Connector Terminal Block is designed for efficient device connectivity in industrial applications, facilitating the routing of power, data, and signals to the PCB. Its innovative design ensures reliable connections while maintaining a Compact footprint.
Features & Benefits
Connector type is female, ensuring compatibility with various devices
Vertical orientation optimises space utilisation in control panels
Screw termination provides secure and reliable wire connections
Rated current of 15 A supports a wide range of applications
12 contacts enable multiple connections in a single block
Constructed from copper alloy for excellent conductivity
Housing materials include polyamide and polyphthalamide for durability
Complies with multiple standards including RoHS and UL 1059 for safety
Compact dimensions of 71.12 mm length and 25 mm depth facilitate easy installation
Maximum wire size of 2.5 mm² accommodates various wire gauges
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this PCB Connector Terminal Block is 250 V.
What type of mounting does this product require?
This product requires vertical mounting for optimal installation.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311217402000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311217102000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311217106000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121217005000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121217002000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121217006000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121217001000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
