HARTING Har Flexicon Series PCB Terminal Block, 18-Contact, 3.81 mm Pitch, 1 Row, 14311815102000
- RS Stock No.:
- 741-312
- Mfr. Part No.:
- 14311815102000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$1,197.61
(exc. GST)
$1,317.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,197.61 | $23.952 |
*price indicative
- RS Stock No.:
- 741-312
- Mfr. Part No.:
- 14311815102000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 18 | |
| Pitch | 3.81mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide, Polyphthalamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 150V | |
| Series | Har Flexicon | |
| Width | 11.65mm | |
| Length | 68.58mm | |
| Standards/Approvals | UL 94 V-0 | |
| Depth | 20.75mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 18 | ||
Pitch 3.81mm | ||
Current 11A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide, Polyphthalamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 150V | ||
Series Har Flexicon | ||
Width 11.65mm | ||
Length 68.58mm | ||
Standards/Approvals UL 94 V-0 | ||
Depth 20.75mm | ||
- COO (Country of Origin):
- IT
The HARTING PCB Connector Terminal Block is designed for efficient device connectivity in industrial applications, facilitating the routing of power, data, and signals to the PCB. Its innovative push-in spring-cage termination method ensures reliable connections while saving installation time.
Features & Benefits
Connector type is female, providing compatibility with various devices
Rated current of 11 A supports robust electrical performance
Horizontal orientation allows for space-efficient installation
Push-in spring-cage termination simplifies wiring and reduces installation time
Made from copper alloy for excellent conductivity
Housing materials include polyamide and polyphthalamide for durability
Complies with CE, RoHS, and UL standards for safety and reliability
Maximum wire size of 14 AWG accommodates a range of applications
Compact dimensions of 68.58 mm length and 20.75 mm depth fit in tight spaces
Green colour coding aids in easy identification during installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this PCB Connector Terminal Block is 150 V.
What type of mounting does this product require?
This product features a horizontal orientation for easy installation.
Related links
- Phoenix Contact 1840337 Series PCB Terminal Block 3.81 mm Pitch 1840337
- Phoenix Contact 1848478 Series PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA 1-V-3.81-18 Series PCB Terminal Block 3.81 mm Pitch 1993815
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311814102000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311817106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311814106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311814402000
