Phoenix Contact 1848478 Series PCB Terminal Block, 18-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 638-410
- Mfr. Part No.:
- 1848478
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,909.53
(exc. GST)
$3,200.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,909.53 | $58.191 |
*price indicative
- RS Stock No.:
- 638-410
- Mfr. Part No.:
- 1848478
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 18 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Series | 1848478 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 18 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Series 1848478 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector, part of the MC 1.5/18-STF-3,81 series, is engineered for optimal performance in various applications. Designed to accommodate a nominal cross-section of 1.5 mm², it features a robust green housing that ensures excellent visibility and identification. With a nominal current rating of 8 A and a rated voltage of 160 V, this connector excels in reliability and efficiency.
Designed for flexible and rigid conductor compatibility
Durable solution compliant with WEEE and RoHS environmental standards
Compact dimensions facilitate easy installation in confined spaces
Specifications allow multiple conductor cross sections without complexity
Related links
- Phoenix Contact 1840337 Series PCB Terminal Block 3.81 mm Pitch 1840337
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311815102000
- Phoenix Contact ZFKDSA 1-V-3.81-18 Series PCB Terminal Block 3.81 mm Pitch 1993815
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch 691361300018
- Phoenix Contact FMC 1.5/18-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748516
- Phoenix Contact FK-MCP 1.5/18-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817589
- Phoenix Contact MCV 1.5/18-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1818342
