HARTING Har Flexicon Series PCB Terminal Block, 18-Contact, 3.5 mm Pitch, 1 Row, 14311814102000
- RS Stock No.:
- 741-311
- Mfr. Part No.:
- 14311814102000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 50 units)*
$1,197.61
(exc. GST)
$1,317.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,197.61 | $23.952 |
*price indicative
- RS Stock No.:
- 741-311
- Mfr. Part No.:
- 14311814102000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 18 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide, Polyphthalamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 150V | |
| Series | Har Flexicon | |
| Width | 11.65mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 63mm | |
| Depth | 20.85mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 18 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide, Polyphthalamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 150V | ||
Series Har Flexicon | ||
Width 11.65mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 63mm | ||
Depth 20.85mm | ||
- COO (Country of Origin):
- IT
The HARTING PCB connector Terminal Block features innovative device connectivity technology, efficiently routing power, data, and signals to the PCB. Its robust design ensures reliable connections in various industrial applications.
Features & Benefits
Connector type is female, providing secure connections for devices
Horizontal orientation allows for efficient space utilisation in assemblies
Push-in-spring-cage termination simplifies installation and reduces assembly time
Rated current of 11 A supports a wide range of applications
18 contacts enable multiple connections in a Compact design
Constructed from copper alloy for excellent conductivity
Housing materials include polyamide and polyphthalamide for durability
Complies with CE, RoHS, and UL standards for safety and reliability
Operating voltage of 150 V accommodates various electrical systems
Compact dimensions of 63 mm length and 20.85 mm depth facilitate integration
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this PCB connector Terminal Block is 150 V.
What type of mounting does this product require?
This product features a push-in-spring-cage termination for easy mounting.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311814106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311814402000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121814001000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311815102000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311817106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
