Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 691304100006

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$20.44

(exc. GST)

$22.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9$20.44$10.22-
10 +$18.80$9.408%

*price indicative

Packaging Options:
RS Stock No.:
563-060
Mfr. Part No.:
691304100006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

3.5mm

Number of Rows

1

Current

12A

Minimum Wire Size mm²

0.21mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

24AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screwless

Voltage

300V

Series

WR-TBL

Standards/Approvals

UL94 V-0, RoHS

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy