HARTING Har Flexicon Series PCB Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 14311117401000
- RS Stock No.:
- 740-206
- Mfr. Part No.:
- 14311117401000
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $10.10
View bulk pricing optionsSubtotal (1 unit)*
$10.88
(exc. GST)
$11.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.88 | - |
| 10 + | $9.87 | $10.10 |
*price indicative
- RS Stock No.:
- 740-206
- Mfr. Part No.:
- 14311117401000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide, Polyphthalamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 250V | |
| Length | 66.04mm | |
| Series | Har Flexicon | |
| Width | 12.5mm | |
| Standards/Approvals | UL 94 V-0 | |
| Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide, Polyphthalamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 250V | ||
Length 66.04mm | ||
Series Har Flexicon | ||
Width 12.5mm | ||
Standards/Approvals UL 94 V-0 | ||
Depth 25mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,08 FSV-11 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
Connector type is female, providing secure connections for various applications
Vertical orientation allows for space-efficient installation in tight environments
Screw termination method ensures a robust and reliable connection
Rated current of 15 A supports a wide range of electrical loads
11 contacts facilitate multiple connections in a single unit
Constructed from copper alloy for excellent conductivity and durability
Housing materials include polyamide and polyphthalamide for enhanced thermal resistance
Complies with multiple standards including RoHS and UL 1059 for safety assurance
Maximum wire size of 12 AWG accommodates thicker wires for higher current applications
Depth of 25 mm and width of 12.5 mm ensure compatibility with standard PCB layouts
Applications
Used in industrial automation systems for reliable device connectivity
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for efficient signal routing
Applied in electrical distribution systems to manage power and data flow
Integrated into telecommunications and signal transmission setups
What type of mounting does this product require?
This connector requires vertical mounting for optimal installation.
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
- RS Stock No. 1916211P
- Mfr. Part No. 691352510011
Each (Supplied in a Box)
$9.91
- RS Stock No. 7100378P
- Mfr. Part No. 282837-6
Each (Supplied in a Bag)
$4.922
- RS Stock No. 8212589
- Mfr. Part No. 1776260-6
Each
$12.30
- RS Stock No. 2819537
- Mfr. Part No. CTBP9208/11
Each (In a Pack of 250)
$4.19
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311117102000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311117106000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311117402000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121117002000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121117006000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14131117001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121117001000
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row










