HARTING Har Flexicon Series PCB Connector, 11-Contact, 5.08 mm Pitch, 1 Row, 14121117001000
- RS Stock No.:
- 744-749
- Mfr. Part No.:
- 14121117001000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 400 units)*
$1,816.36
(exc. GST)
$1,998.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,816.36 | $4.541 |
*price indicative
- RS Stock No.:
- 744-749
- Mfr. Part No.:
- 14121117001000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | PCB to Cable | |
| Colour | Black | |
| Voltage | 600V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method PCB to Cable | ||
Colour Black | ||
Voltage 600V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5.08 MTV-11 BK is a miniature SMD PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in demanding environments.
Features & Benefits
Rapid connection of individual wires enhances installation efficiency
Robust SMD design ensures durability in industrial applications
Fully automatic processing streamlines manufacturing and assembly
Shrouded design provides additional protection against misalignment
Operating temperature range of -40 °C to 110 °C supports diverse environments
Tin-plated copper alloy contacts ensure reliable electrical conductivity
PCB mount type allows for straightforward integration into devices
Compliant with multiple standards including RoHS and CE for regulatory assurance
15 A current rating supports a wide range of applications
600 V voltage rating ensures compatibility with high-voltage systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This product requires PCB mounting for installation.
Is this product suitable for low-voltage DC circuits?
Yes, it is rated for 600 V, making it suitable for low-voltage DC circuits.
Related links
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121117006000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14131117001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121117002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121115001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121114002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121115002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14131114001000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14131116001000
