HARTING Har Flexicon Series PCB Terminal Block, 7-Contact, 3.81 mm Pitch, 1 Row, 14310715106000
- RS Stock No.:
- 740-198
- Mfr. Part No.:
- 14310715106000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$1,257.28
(exc. GST)
$1,383.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,257.28 | $12.573 |
*price indicative
- RS Stock No.:
- 740-198
- Mfr. Part No.:
- 14310715106000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide, Polyphthalamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 150V | |
| Depth | 20.85mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Width | 11.65mm | |
| Length | 37.06mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide, Polyphthalamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 150V | ||
Depth 20.85mm | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
Width 11.65mm | ||
Length 37.06mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,81 FPH-7 GN SL is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
Connector type is female, providing secure connections for various applications
Rated current of 11 A supports robust power delivery
Seven contacts enhance connectivity options for complex circuits
Push-in spring cage termination allows for quick and easy wire connections
Housing materials of polyamide and polyphthalamide ensure durability and resistance to environmental factors
Compact dimensions of 37.06 mm length and 20.85 mm depth facilitate space-saving designs
Compliance with CE, RoHS, and UL standards ensures safety and reliability
Maximum wire size of 1.5 mm² accommodates a range of wire gauges for flexibility
Horizontal orientation simplifies installation in tight spaces
Green colour coding aids in easy identification during assembly
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines for efficient operations
Applied in electrical distribution systems to manage power flow
Integrated into electronics and PCB designs for Compact solutions
What type of mounting does this product require?
This connector requires PCB fixing with a screw flange for secure installation.
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310715401000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310715102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310715402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310515401000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310515402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310515106000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310215401000
