HARTING Har Flexicon Series PCB Terminal Block, 7-Contact, 3.81 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 737-894
- Mfr. Part No.:
- 14020715402000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$588.92
(exc. GST)
$647.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $588.92 | $5.889 |
*price indicative
- RS Stock No.:
- 737-894
- Mfr. Part No.:
- 14020715402000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | PCB | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Voltage | 150V | |
| Length | 26.67mm | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Depth | 11.1mm | |
| Width | 6.8mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 7 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type PCB | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Black | ||
Voltage 150V | ||
Length 26.67mm | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
Depth 11.1mm | ||
Width 6.8mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,81 TTSH-7 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
PCB Terminal Block provides a secure connection for various industrial devices
Rated current of 12 A supports robust electrical performance
Horizontal orientation allows for efficient space utilisation on PCBs
Screw termination and reflow soldering options enhance installation flexibility
Constructed from copper alloy with Sn over Ni plating for improved conductivity
Housing MADE from polyamide and polyphthalamide ensures durability
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 26.67 mm length and 6.8 mm width facilitate integration
Maximum wire size of 1.5 mm² accommodates a range of wiring needs
Minimum wire size of 0.05 mm² allows for versatile applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
What type of mounting does this product require?
This product requires PCB mounting.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310715402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310715401000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310715102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310715106000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120715001000
