HARTING Har Flexicon Series PCB Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row, 14310515402000

Subtotal (1 bag of 150 units)*

$801.41

(exc. GST)

$881.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$801.41$5.343

*price indicative

RS Stock No.:
739-005
Mfr. Part No.:
14310515402000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

5

Product Type

PCB Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

10A

Housing Material

Polyamide

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal

Wire Connection Method

Screw

Colour

Green

Voltage

150V

Standards/Approvals

UL 94 V-0

Width

11.1mm

Series

Har Flexicon

Length

19.05mm

Depth

15.5mm

COO (Country of Origin):
IT
The HARTING har-flexicon 3,81 FSH-5 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.

Features & Benefits


Connector type ensures secure and stable connections

Horizontal orientation allows for space-efficient installation

Screw termination method provides reliable wire connections

Rated current of 10 A supports various applications

Five contacts enable versatile connectivity options

Constructed from copper alloy for enhanced conductivity

Housing materials of polyamide and polyphthalamide ensure durability

Compliant with multiple standards for safety and reliability

Compact dimensions facilitate integration into tight spaces

Green colour coding aids in easy identification during installation

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What type of mounting does this product require?


This product requires screw termination for mounting and connection.

Is this product RoHS and REACH compliant?


Yes, this product meets RoHS and REACH compliance standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy